Reference Only
UGB-IN-SO
Standoffs & Spacers .
Datasheet
UGB-IN-SO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Standoffs & Spacers | |
| Product | Standoffs | |
| Type | Isolation | |
| Material | Copper | |
| Color | Silver | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | UGB | |
| Subcategory | Hardware | |
| Tradename | StructuredGround |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,89 € | 83,67 € | |
| 26,75 € | 133,75 € | |
| 26,08 € | 260,80 € | |
| 25,61 € | 1.280,50 € | |
| 25,05 € | 2.505,00 € | |
| 24,33 € | 6.082,50 € |
Need more?