Reference Only
UMC-050500-MF0-TSA02
Sensor Cables / Actuator Cables NMEA 2000, T Cable, Metal, 4A, 05 pins, Screw Thread, (End 1) Female Female, (End 2) Male Male, Length 2000mm, IP68.
Datasheet
UMC-050500-MF0-TSA02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Socket | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 5 Position | |
| Gender | Female / Male | |
| Cable Length | 2 m (6.562 ft) | |
| Jacket Color | Gray | |
| Series | NMEA 2000 | |
| Description/Function | T-Connector | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,63 € | 426,30 € | |
| 34,43 € | 1.721,50 € | |
| 33,79 € | 3.379,00 € | |
| 32,26 € | 6.452,00 € |
Need more?