Reference Only
UMC-050505-FMF-TS001
Standard Circular Connector NMEA 2000, Accessory, 4A, 05 Pins, T Adaptor.
Datasheet
UMC-050505-FMF-TS001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Adapters | |
| Number of Positions | 5 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Free Hanging | |
| Contact Plating | Gold | |
| IP Rating | IP68 | |
| Series | NMEA 2000 | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Length | 55..9 mm | |
| Mating Style | Threaded | |
| Mounting Angle | Right Angle | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWUMC-050505-FMF-TS001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?