Reference Only
UMC-05BMMT-SL8001
Standard Circular Connector NMEA 2000, Accessory, 4A, 05 Pins, Terminator, Straight.
Datasheet
UMC-05BMMT-SL8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 5 Position | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| IP Rating | IP68 | |
| Series | NMEA 2000 | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyurethane (PU) | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWUMC-05BMMT-SL8001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,64 € | 76,40 € | |
| 7,20 € | 144,00 € | |
| 7,07 € | 353,50 € | |
| 6,74 € | 674,00 € | |
| 6,39 € | 1.278,00 € | |
| 6,01 € | 3.005,00 € | |
| 5,67 € | 5.670,00 € |
Need more?