Reference Only
UMN-05BFFB-SL7001
Standard Circular Connector NMEA 2000, Mini, Metal, 8A, 05 pins, Female Connector, Female Contact, Straight, Screw-in, Field Installable, F8.0 - F11.0mm, IP67.
Datasheet
UMN-05BFFB-SL7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Contact Gender | Without Socket Contacts | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| IP Rating | IP67 | |
| Current Rating | 8 A | |
| Series | NMEA 2000 | |
| Housing Gender | Female | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 V | |
| Part # Aliases | LTWUMN-05BFFB-SL7001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,35 € | 423,50 € | |
| 39,71 € | 794,20 € | |
| 37,69 € | 1.884,50 € | |
| 36,32 € | 3.632,00 € | |
| 34,90 € | 6.980,00 € |
Need more?