Reference Only

UNR-1.8/10-D3SM-C

Obsolete
DC/DC Converters - SMD 18W 3.3V to 1.8V 10A SURF MOUNT PACKAGE

Manufacturer:

Mfr Part:
UNR-1.8/10-D3SM-C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationNon-Isolated
Number of Outputs1 Output
Output Power18 W
Input Voltage, Nominal3.3 V
Input Voltage, Min3 V
Input Voltage, Max3.6 V
Output Voltage-Channel 11.8 V
Output Current-Channel 110 A
Length50.8 mm (2 in)
Width25.4 mm (1 in)
Height11 mm (0.433 in)
IndustryIndustrial
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
SeriesUNR
Case StyleEncapsulated
Mounting StyleSMD/SMT
PackagingTube
Product TypeNon-Isolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?