Reference Only

UNR-3.3/3-D5SM-R

Obsolete
DC/DC Converters - SMD 10W 5V to 3.3V 3A SURF MOUNT PACKAGE

Manufacturer:

Mfr Part:
UNR-3.3/3-D5SM-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationNon-Isolated
Number of Outputs1 Output
Output Power9.9 W
Input Voltage, Nominal5 V
Input Voltage, Min4.75 V
Input Voltage, Max5.5 V
Output Voltage-Channel 13.3 V
Output Current-Channel 13 A
Length31 mm (1.22 in)
Width25.7 mm (1.012 in)
Height12.4 mm (0.488 in)
IndustryIndustrial
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
SeriesUNR
Case StyleEncapsulated
Mounting StyleSMD/SMT
Product TypeNon-Isolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?