Reference Only
UP2B-681-R
Power Inductors - SMD 681uH 0.355A 1.97ohms.
Datasheet
UP2B-681-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Unshielded | |
| Inductance | 680 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 452 mA | |
| Maximum DC Resistance | 1.97 Ohms | |
| Saturation Current | 355 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 13.97 mm | |
| Width | 10.41 mm | |
| Height | 6 mm | |
| Core Material | Ferrite | |
| Series | UP2B | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Drum | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | UNI-PAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 550 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,35 € | 742,50 € | |
| 1,32 € | 1.452,00 € | |
| 1,30 € | 2.860,00 € | |
| 1,28 € | 6.336,00 € |
Need more?