Reference Only
UQDBPV2-02TMU01-N000
Liquid Cooling Connectors & Accessories UQDB02-V2, PLUG, male thread, UNF7/16"-20 UNF-2A
Datasheet
UQDBPV2-02TMU01-N000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Liquid Cooling Connectors & Accessories | |
| Product | Plugs | |
| Diameter | 21.4 mm | |
| Length | 21 mm | |
| Product Type | Thermal Accessories | |
| Series | UQDB | |
| Part # Aliases | ZH-799232-TMU01N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8481803090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |