Reference Only
UQDP-02TMB02-L000
New Product
Liquid Cooling Connectors & Accessories UQD02,PLUG,male thread,BSP1/4",BLUE.
Datasheet
UQDP-02TMB02-L000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Liquid Cooling Connectors & Accessories | |
| Product | Plugs | |
| Color | Blue | |
| Diameter | 18.5 mm | |
| Length | 32.9 mm | |
| Product Type | Thermal Accessories | |
| Series | UQD | |
| Part # Aliases | ZH-799012-TMB02L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8481803065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 90 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,68 € | 2.671,20 € |
Need more?
Available Regional Inventory
12 available now at tti.com