Reference Only
USA20FL-NAML-SA001
USB Connectors USB, Type A 2.0, Metal, 1.5A, Female Connector, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 1000mm, IP67.
Datasheet
USA20FL-NAML-SA001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,58 € | 135,80 € | |
| 13,42 € | 268,40 € | |
| 12,03 € | 601,50 € | |
| 11,13 € | 1.113,00 € | |
| 10,93 € | 2.186,00 € | |
| 10,59 € | 5.295,00 € | |
| 10,37 € | 10.370,00 € |
Need more?