Reference Only
USA20FL-NAML-SA005
USB Connectors USB, Type A 2.0, Metal, 1.5A, Female Connector, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 5000mm, IP67.
Datasheet
USA20FL-NAML-SA005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,51 € | 185,10 € | |
| 15,96 € | 798,00 € | |
| 15,15 € | 1.515,00 € | |
| 14,86 € | 2.972,00 € | |
| 14,32 € | 7.160,00 € |
Need more?