
USB3FTV2SAGF459
USB Connectors SZ 15 Sq Flange Rcpt USB OD Cad.
Datasheet
USB3FTV2SAGF459 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Jack (Female) | |
| Standard | USB 3.0 | |
| Termination Style | Solder Pin | |
| Number of Contacts | 9 Contact | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Product Type | USB Connectors | |
| Series | USB3F TV | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 201,30 € | 2.013,00 € | |
| 188,72 € | 3.774,40 € | |
| 184,17 € | 9.208,50 € |
Need more?