Reference Only
USB3FTV7AG
USB Connectors USB 3.0 Jam Nut REC w/Female USB03.0 A.
Datasheet
USB3FTV7AG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Plug (Male) | |
| Standard | USB 3.0 | |
| Termination Style | Wire | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| IP Rating | IP68 | |
| Insulation Resistance | 200 MOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Series | USB3F TV | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 104,46 € | 10.446,00 € |
Need more?