Reference Only
USB3FTVKEY6A64GCAPAPAUV
USB Flash Drives Rugged USB Key Drab Cadmium 64GB.
Datasheet
USB3FTVKEY6A64GCAPAPAUV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Flash Drives | |
| Product | USB 3.0 | |
| Memory Size | 64 GB | |
| Operating Supply Voltage | 5 VDC | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Flash Drives | |
| Subcategory | Memory & Data Storage | |
| Supply Current - Max | 500 mA | |
| Sustained Read | 200 MB/s | |
| Sustained Write | 80 MB/s |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523510000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 677,09 € | 6.770,90 € |
Need more?