Reference Only
USBF22BSCC
USB Connectors SNAP CAP PANEL MOUNT REC BLK USB TO PCB.
Datasheet
USBF22BSCC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Protective Caps and Covers | |
| Type | USB Self-Closing Cap, Blank Insert | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Mounting Style | Panel Mount | |
| Product Type | USB Connectors | |
| Series | USBF | |
| Subcategory | USB Connectors | |
| Tradename | USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,38 € | 573,80 € | |
| 54,78 € | 1.095,60 € | |
| 53,97 € | 2.698,50 € | |
| 52,37 € | 5.237,00 € | |
| 51,69 € | 10.338,00 € |
Need more?