Reference Only
USBFTVC2MN
USB Connectors USB Fld MC SqFlng R Ni w/ Mtl Lanyard.
Datasheet
USBFTVC2MN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Protective Caps and Covers | |
| Type | USB Square Flange Receptacle cap with metal chain | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Mounting Style | Threaded | |
| IP Rating | IP68 | |
| Color | Nickel | |
| Product Type | USB Connectors | |
| Series | USBF TV | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,22 € | 1.446,60 € | |
| 46,51 € | 2.325,50 € | |
| 44,30 € | 4.430,00 € |
Need more?