Reference Only
USP16311
NTC Thermistors NTC THERMISTOR
Datasheet
USP16311 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | NTC Thermistors | |
| Series | USP | |
| B Parameter | 3810 K | |
| Resistance | 30 kOhms | |
| Tolerance | 0.56 C | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Maximum Operating Temperature | + 80 C | |
| Diameter | 1 in | |
| Length | 11.25 in | |
| Width | 1 in | |
| Height | 1.25 in | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | US Sensor | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025801000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?