Reference Only
UTL1103G1P03
Circular Push Pull Connectors UTLFree-hangingRecpt.
Datasheet
UTL1103G1P03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 4 Contact | |
| Shell Size | 10 | |
| IP Rating | IP68, IP69K | |
| Series | UTL | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTL1103G1P03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,53 € | 363,25 € | |
| 13,84 € | 692,00 € | |
| 13,18 € | 1.318,00 € | |
| 12,35 € | 3.087,50 € | |
| 11,80 € | 5.900,00 € |
Need more?