Reference Only
UTS1JC18MPN
Fiber Optic Connectors Inline rec optical MPO conn w/backshell.
Datasheet
UTS1JC18MPN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Fiber Optic Connectors | |
| Series | UTS1-MPN | |
| Product | Receptacles | |
| Number of Positions | 1 Position | |
| IP Rating | IP68, IP69K | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | Trim Trio | |
| Part # Aliases | UTS1JC18MPN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,97 € | 924,25 € | |
| 35,20 € | 1.760,00 € | |
| 33,52 € | 3.352,00 € | |
| 31,43 € | 7.857,50 € |
Need more?