
UTS7JC106P
Standard Circular Connector .
Datasheet
UTS7JC106P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacle Assemblies | |
| Number of Positions | 6 Position | |
| Shell Size | 10 | |
| Termination Style | Crimp | |
| Series | UTS7 | |
| Insert Arrangement | 10-6 | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTS7JC106P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,30 € | 357,50 € | |
| 14,25 € | 712,50 € | |
| 13,87 € | 1.387,00 € | |
| 13,40 € | 3.350,00 € | |
| 13,08 € | 6.540,00 € |
Need more?