Reference Only
UTXCFA4AM
Obsolete
Solar Connectors / Photovoltaic Connectors F UTX CC 4SQMM/12AWG 6SQMM/10AWG CNT INCL
Datasheet
UTXCFA4AM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Solar Connectors | |
| IP Rating | IP68 | |
| Description/Function | DC connector triple certified to UL 6703 1000V, EN50521 1500V Class A | |
| Gender | Female | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Series | UTX | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Tradename | Helios | |
| Wire Gauge | 12-10 | |
| Part # Aliases | PV-692870-F02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?