Reference Only
UTXCMA2AM
Solar Connectors / Photovoltaic Connectors M UTX CBLCON 2.5SQMM 14AWG S/F CNCT INCL.
Datasheet
UTXCMA2AM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Solar Connectors | |
| IP Rating | IP68 | |
| Description/Function | DC connector triple certified to UL 6703 1000V, EN50521 1500V Class A | |
| Gender | Male | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Series | UTX | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Tradename | RADSOK | |
| Wire Gauge | 14 | |
| Part # Aliases | PV-692870-M01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,99 € | 4.950,00 € |
Need more?