Reference Only
UTXTC0005
Crimpers / Crimping Tools CRIMP TOOL H4 UTXCF 2.5/4/6mm2 w/Locator.
Datasheet
UTXTC0005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Cable Size of 10 AWG and 12 AWG, H4 CF Type of Contacts | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Series | UTX | |
| Subcategory | Tools | |
| Tradename | RADSOK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 414,47 € | 414,47 € | |
| 384,19 € | 1.920,95 € | |
| 371,86 € | 3.718,60 € |
Need more?