Reference Only
V-15-1A5
Basic / Snap Action Switches 15A 250VAC SPDT.
Datasheet
V-15-1A5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Series | V | |
| Type | Miniature | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Plunger, Pin | |
| Current Rating | 600 mA, 15 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 125 VDC | |
| Operating Force | 1.96 N | |
| Termination Style | Solder Pin | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP40 | |
| Actuator Style | Plunger | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | V-15-1A5BYOMI V151A5 V151A5BYOMI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |