Reference Only
V23072C1061A303
Obsolete
Automotive Relays AUTO RELAY 12V 10A 1CO THT
Datasheet
V23072C1061A303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 15 A | |
| Coil Resistance | 130 Ohms | |
| Mounting Style | PCB Mount | |
| Contact Material | Silver Nickel (AgNi) | |
| Length | 16.9 mm | |
| Width | 14.7 mm | |
| Height | 19.2 mm | |
| Contact Termination | PCB | |
| Power Consumption | 1.1 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Part # Aliases | 5-1393273-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?