
V23092-A1012-A303
Industrial Relays INDUSTRY RELAY
Datasheet
V23092-A1012-A303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | Slim Form Relays | |
| Contact Termination | Solder Pin | |
| Contact Current Rating | 6 A | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 848 Ohms | |
| Switching Voltage | 250 VAC | |
| Contact Material | Silver Tin | |
| Series | SNR | |
| Length | 28 mm | |
| Width | 5 mm | |
| Height | 15 mm | |
| Power Consumption | 170 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?