Reference Only
V405-1P00
Standard Circular Connector .
Datasheet
V405-1P00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 14 | |
| Mounting Style | Panel | |
| Termination Style | Cable | |
| Contact Plating | Gold | |
| Shell Material | Aluminum | |
| Diameter | 78.74 mm | |
| Current Rating | 7 A | |
| Contact Material | Copper Alloy | |
| Housing Gender | Female | |
| Housing Material | Stainless Steel | |
| Insert Arrangement | 4-5 | |
| Length | 1.46 in | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | V-line | |
| Voltage Rating | 300 VAC/DC | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 139,16 € | 139,16 € | |
| 118,31 € | 1.183,10 € | |
| 113,65 € | 2.841,25 € | |
| 109,85 € | 5.492,50 € | |
| 103,82 € | 10.382,00 € |
Need more?