Reference Only

V7-7A19D8-374

Basic / Snap Action Switches V-BASIC SW SPNO 11A 250VAC CURV TIP ACTR.

Manufacturer:

Mfr Part:
V7-7A19D8-374

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesV7
TypeMicro Switch
Contact FormSPST
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating11 A
Voltage Rating AC277 VAC
Operating Force1.98 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
Actuator StyleLever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicro Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
7,05 €1.410,00 €
Need more?
Contact Us