Reference Only
V94-AAZ04-0000011
New Product
I/O Connectors CDFP 1x1 cage (with Mounting Screws).
Datasheet
V94-AAZ04-0000011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | CDFP Cage Assembly | |
| Mounting Style | Screw Mount | |
| Termination Style | Screw | |
| Mounting Angle | Right Angle | |
| Series | CDFP | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Data Rate | 64 Gb/s | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Die Cast Zinc | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | High Density |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 144 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,34 € | 1.632,96 € | |
| 10,59 € | 3.049,92 € | |
| 10,36 € | 5.967,36 € | |
| 9,83 € | 9.908,64 € |
Need more?