Reference Only
VENT-MS1NME-O8001
Circular Metric Connectors Pressure Relief Vent, M12 Metal, M12x1.5, Screw Thread, > 1760ml/min at 7 kPa, ePTFE (Oleophobic), IP69K.
Datasheet
VENT-MS1NME-O8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| IP Rating | IP68 | |
| Product | Accessories | |
| Type | Protective Plug | |
| Description/Function | Vent Connector | |
| Housing Material | Zinc | |
| Length | 18.7 mm | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7907006000 |
| TARIC | 7907000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,55 € | 1.275,00 € | |
| 2,50 € | 2.500,00 € | |
| 2,44 € | 4.880,00 € |
Need more?
Available Regional Inventory
357 available now at tti.com