Reference Only
VENT-PQ1NBK-N8002
Circular Metric Connectors Pressure Relief Vent, Snap-In Plastic, > 3000ml/min at 7 kPa, ePTFE (Hydrophobic), Black, IP69K.
Datasheet
VENT-PQ1NBK-N8002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| IP Rating | IP69K | |
| Product | Accessories | |
| Type | Vent | |
| Description/Function | Vent for M12 Circular Connectors | |
| Housing Material | Nylon | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,68 € | 268,00 € | |
| 2,37 € | 592,50 € | |
| 2,25 € | 1.125,00 € | |
| 2,00 € | 2.000,00 € |
Need more?
Available Regional Inventory
2.575 available now at tti.com