Reference Only
VENT-PQ1NBK-O8002
Circular Metric Connectors Pressure Relief Vent, Snap-In Plastic, > 1000ml/min at 7 kPa, ePTFE (Oleophobic), Black, IP69K.
Datasheet
VENT-PQ1NBK-O8002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| IP Rating | IP69X | |
| Product | Accessories | |
| Type | Sealing Cap | |
| Accessory Type | Sealing Cap | |
| Description/Function | Vent for M12 Circular Connectors | |
| Housing Material | Nylon | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,57 € | 25,70 € | |
| 2,19 € | 65,70 € | |
| 2,04 € | 204,00 € | |
| 1,87 € | 467,50 € | |
| 1,75 € | 875,00 € | |
| 1,64 € | 1.640,00 € |
Need more?