Reference Only
VENT-PS1NCR-O8001
Circular Metric Connectors Pressure Relief Vent, M12 Plastic, M12x1.5, Screw Thread, > 550ml/min at 7 kPa, ePTFE (Oleophobic), White (Translucent), IP69K.
Datasheet
VENT-PS1NCR-O8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Product | Hardware | |
| Type | Plug Screw | |
| Diameter | 17 mm | |
| Gender | Male | |
| Housing Material | Polycarbonate (PC) | |
| Length | 15.8 mm | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,08 € | 30,80 € | |
| 2,63 € | 78,90 € | |
| 2,46 € | 246,00 € | |
| 2,25 € | 562,50 € | |
| 2,10 € | 1.050,00 € | |
| 2,01 € | 2.010,00 € | |
| 1,94 € | 4.850,00 € | |
| 1,89 € | 9.450,00 € |
Need more?