Reference Only
VENT-PS1NGY-N8002
Circular Metric Connectors Pressure Relief Vent, M12 Plastic, Without Nut, M12x1.5, Screw Thread, > 3000ml/min at 7 kPa, ePTFE (Hydrophobic), Gray, IP69K.
Datasheet
VENT-PS1NGY-N8002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| IP Rating | IP68 | |
| Product | Hardware | |
| Type | Plug Screw | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,59 € | 45,90 € | |
| 4,30 € | 86,00 € | |
| 4,09 € | 204,50 € | |
| 3,89 € | 389,00 € | |
| 3,65 € | 730,00 € | |
| 3,47 € | 1.735,00 € | |
| 3,19 € | 3.190,00 € | |
| 3,05 € | 6.100,00 € |
Need more?