Reference Only
VENT-PS1NGY-O8001
Circular Metric Connectors Pressure Relief Vent, M12 Plastic, Without Nut, M12x1.5, Screw Thread, > 550ml/min at 7 kPa, ePTFE (Oleophobic), Gray, IP69K.
Datasheet
VENT-PS1NGY-O8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| IP Rating | IP68 | |
| Product | Hardware | |
| Type | Plug Screw | |
| Description/Function | Gray | |
| Diameter | 17.1 mm | |
| Housing Material | Nylon | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,38 € | 23,80 € | |
| 2,04 € | 61,20 € | |
| 1,90 € | 190,00 € | |
| 1,74 € | 435,00 € | |
| 1,63 € | 815,00 € | |
| 1,52 € | 1.520,00 € |
Need more?