
VEU2R2M1HTR-0406
Aluminum Electrolytic Capacitors - SMD .
Datasheet
VEU2R2M1HTR-0406 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 2.2 uF | |
| Voltage Rating DC | 50 VDC | |
| Life | 1000 Hour | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | VEU | |
| Packaging | Reel | |
| Capacitance - nF | 2200 nF | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0365 € | 730,00 € | |
| 0,0348 € | 835,20 € | |
| 0,0304 € | 1.520,00 € |
Need more?