Reference Only
VFS5045VA301
Ferrite Beads 46mOhms 2.9A 5x5x4.5mm.
Datasheet
VFS5045VA301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Beads | |
| Series | VFS | |
| Product | Noise Suppression Filters | |
| Termination Style | SMD/SMT | |
| Impedance | 450 Ohms | |
| Maximum DC Current | 2.9 A | |
| Maximum DC Resistance | 59.8 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 5 mm | |
| Width | 5 mm | |
| Height | 4.5 mm | |
| Packaging | Reel | |
| Number of Channels | 1 | |
| Number of Elements | 1 | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites | |
| Test Frequency | 10 MHz | |
| Type | Noise Suppression Filter | |
| Part # Aliases | VFS5045VA301 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,129 € | 193,50 € |
Need more?