Reference Only
VIV 15 20%
Obsolete
Variable Inductors 15uH 20%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Variable Inductors | |
| Series | VIV | |
| Inductance | 15 uH | |
| Tolerance | 20 % | |
| Q Minimum | 52 | |
| Test Frequency | 2.5 MHz | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | Radial | |
| Diameter | 10.16 mm | |
| Length | 12.7 mm | |
| Packaging | Tube | |
| Core Material | Iron | |
| Lead Spacing | 7.62 mm | |
| Maximum DC Current | 270 mA | |
| Maximum DC Resistance | 3.2 Ohms | |
| Mounting Style | Through Hole | |
| Product Type | Variable Inductors | |
| Self Resonant Frequency | 43 MHz | |
| Subcategory | Inductors, Chokes & Coils | |
| Type | Inductors, Variable, Miniature, Radial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?