Reference Only
VJ0505DRFTNTKIT
New Product
Capacitor Kits .
Datasheet
VJ0505DRFTNTKIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Capacitor Kits | |
| Product | Capacitor Kits | |
| Capacitance Range | 100 fF to 100 pF | |
| Voltage Range | 200 VDC to 250 VDC | |
| Series | Touch "N" Tune | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Tolerance | 0.1 pF, 0.25 pF, 5 % | |
| Total Number of Pieces | 36 | |
| Tradename | Touch "N" Tune |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 134,84 € | 134,84 € |
Need more?