Reference Only
VJ0505QUARF1KIT
Capacitor Kits HI FREQ 0505 C0G KIT 1pF - 100pF.
Datasheet
VJ0505QUARF1KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Capacitor Kits | |
| Product | MLCC Capacitor Kits | |
| Capacitance Range | 1 pF to 100 pF | |
| Voltage Range | 25 V to 1.5 kV | |
| Termination Style | SMD/SMT | |
| Series | QUAD HIFREQ | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 0505 (1414 metric) | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | 0 PPM / C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 120,82 € | 120,82 € | |
| 118,57 € | 1.185,70 € |
Need more?