Reference Only
VJ0505QUARF2KITHT
Capacitor Kits SAMPLE KIT 0505 10pF to 100pF.
Datasheet
VJ0505QUARF2KITHT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Capacitor Kits | |
| Product | MLCC Capacitor Kits | |
| Capacitance Range | 10 pF to 100 pF | |
| Voltage Range | 150 V to 250 V | |
| Termination Style | SMD/SMT | |
| Series | VJ QUAD HIFREQ HT | |
| Packaging | Bulk | |
| Number of Pieces per Value | 15 | |
| Package / Case | 0505 (1313 metric) | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Tolerance | 5 % | |
| Type | Surface Mount Multilayer Ceramic Chip Capacitor Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 134,73 € | 134,73 € |
Need more?