Reference Only
VJ0603DRFTNTKIT
New Product
Capacitor Kits .
Datasheet
VJ0603DRFTNTKIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Capacitor Kits | |
| Product | Capacitor Kits | |
| Capacitance Range | 100 fF to 100 pF | |
| Voltage Range | 200 VDC to 250 VDC | |
| Series | Touch "N" Tune | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Tolerance | 0.1 pF, 0.25 pF, 5 % | |
| Total Number of Pieces | 39 | |
| Tradename | Touch "N" Tune |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 133,41 € | 133,41 € | |
| 122,52 € | 1.225,20 € |
Need more?