Reference Only
VJ0603HIFRQ3KIT
Capacitor Kits 0.1pF to 0.9pF 0603 Sample Kit.
Datasheet
VJ0603HIFRQ3KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Capacitor Kits | |
| Product | MLCC Capacitor Kits | |
| Capacitance Range | 100 fF to 900 fF | |
| Termination Style | SMD/SMT | |
| Series | VJ HIFREQ | |
| Packaging | Bulk | |
| Package / Case | 0603 (1608 metric) | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Type | Surface Mount Multilayer Ceramic Chip Capacitor Kits |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 100,77 € | 100,77 € | |
| 97,39 € | 973,90 € |
Need more?