Reference Only
VJ1111QUARF3KIT
Capacitor Kits HI FREQ 1111 C0G KIT 100pF - 1000pF.
Datasheet
VJ1111QUARF3KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Capacitor Kits | |
| Product | MLCC Capacitor Kits | |
| Capacitance Range | 100 pF to 1 nF | |
| Termination Style | SMD/SMT | |
| Series | QUAD HIFREQ | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 1111 (2828 metric) | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | 0 PPM / C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 196,10 € | 196,10 € | |
| 192,68 € | 1.926,80 € |
Need more?