Reference Only

VJ5301M400MXBSR

Obsolete
Antennas SMD Ceramic Chip Antennas for 400 MHz

Manufacturer:

Mfr Part:
VJ5301M400MXBSR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductPCB Antennas
TypeCeramic
Minimum Frequency360 MHz
Maximum Frequency480 MHz
Gain- 11.7 dBi
Bandwidth120 MHz
Impedance50 Ohms
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Length35 mm
Width5 mm
Height1.2 mm
SeriesVJ5301M
PackagingReel
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529109100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?