Reference Only

VJ5601M868MXBSR

Obsolete
Antennas SMD Ceramic Chip Antennas for 868 MHz

Manufacturer:

Mfr Part:
VJ5601M868MXBSR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAntennas
Product TypeRFID/NFC Antennas
ProductPCB Antennas
TypeCeramic
Minimum Frequency800 MHz
Maximum Frequency940 MHz
Gain3.2 dBi
Bandwidth140 MHz
Impedance50 Ohms
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Length15.5 mm
Width10.5 mm
Height1.2 mm
SeriesVJ5601M
PackagingReel
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529109100
TARIC8529101100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?