Reference Only
VKCK119DKLSS
DC Fans Axial Fan, 119x119x86mm, 48VDC, 3120Pa, Open Coll Tach, DiaForce120, 8315100198
Datasheet
VKCK119DKLSS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 119 mm | |
| Depth | 86 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 400 CFM (11.3 m3/min) | |
| Speed | 17200 RPM | |
| Bearing Type | Ball | |
| Noise | 83.5 dBA | |
| IP Rating | IP20 | |
| Power Rating | 395 W | |
| Termination Style | Wire Leads - 4 | |
| Series | VKCK | |
| Life | 70000 Hour | |
| Product Type | DC Fans | |
| Size | 119 mm x 119 mm x 86 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | DiaForce | |
| Part # Aliases | DIAFORCE120STANDARD DIAFORCE120 8315100198 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?