VKO55-14io7 IXYS

VKO55-14io7

Obsolete
SCR Modules 55 Amps 1400V

Manufacturer:

Mfr Part:
VKO55-14io7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCR Modules
Non Repetitive On-State Current600 A
Rated Repetitive Off-State Voltage VDRM1.4 kV
Off-State Leakage Current @ VDRM IDRM5 mA
Holding Current Ih Max200 mA
Gate Trigger Voltage - Vgt1.5 V
Gate Trigger Current - Igt100 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleScrew Mount
Package / CaseFO-T-A
TechnologySi
PackagingBulk
Circuit TypeSCR Module
Current Rating53 A
Product TypeSCR Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541590080
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?