
VL1CK0P600
LED Panel Mount Indicators VL LED Indicator.
Datasheet
VL1CK0P600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Illumination Color | Red | |
| Mounting Hole Size | 6 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Straight Lead | |
| Lens Color/Style | Red, Diffused | |
| LED Size | 5.5 mm | |
| Lens Color | Red | |
| Lens Transparency | Diffused | |
| Mounting Method | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,76 € | 488,00 € | |
| 8,10 € | 810,00 € | |
| 7,38 € | 3.690,00 € | |
| 7,15 € | 7.150,00 € |
Need more?